Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-6C-20.00-18-20-30-F-B-30-HCopy
Manufacturer Standard Lead Time8 weeks
Order Code4716076
Product RangeMP SJK 6C Series
Your Part Number
985 In Stock
Need more?
985 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.286 (S$0.3117) |
| 10+ | S$0.246 (S$0.2681) |
| 100+ | S$0.210 (S$0.2289) |
| 500+ | S$0.194 (S$0.2115) |
| 1000+ | S$0.182 (S$0.1984) |
Price for:Each
Minimum: 5
Multiple: 5
S$1.43 (S$1.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-6C-20.00-18-20-30-F-B-30-HCopy
Manufacturer Standard Lead Time8 weeks
Order Code4716076
Product RangeMP SJK 6C Series
Technical Datasheet
Product RangeMP SJK 6C Series
Frequency Nom20MHz
Crystal Frequency20MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.4mm x 4.73mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MP SJK 6C Series
Crystal Frequency
20MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 11.4mm x 4.73mm
Operating Temperature Max
70°C
Frequency Nom
20MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
