Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151851Copy
Manufacturer Standard Lead Time7 weeks
Order Code4351019
Product RangeDanish Power Cord Series
Your Part Number
451 In Stock
Need more?
451 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.260 (S$10.0934) |
| 5+ | S$8.550 (S$9.3195) |
| 10+ | S$7.410 (S$8.0769) |
| 25+ | S$6.010 (S$6.5509) |
| 50+ | S$5.890 (S$6.4201) |
| 100+ | S$5.770 (S$6.2893) |
| 250+ | S$5.650 (S$6.1585) |
Price for:Each
Minimum: 1
Multiple: 1
S$9.26 (S$10.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151851Copy
Manufacturer Standard Lead Time7 weeks
Order Code4351019
Product RangeDanish Power Cord Series
Technical Datasheet
Connector to ConnectorMains Plug, Denmark to Free End
Cable Length - Metric2m
Current Rating10A
Voltage Rating250V
Jacket ColourBlack
Product RangeDanish Power Cord Series
Cable Length - Imperial6.6ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
Connect your devices with this reliable 2m mains plug lead, featuring a moulded DK/SB 107-2-01 mains plug and rated for 10A and 250V. Suitable for use in Denmark, this black lead provides a secure and durable connection for your electrical needs, with extra length for added convenience.
- Moulded DK/SB 107-2-01 mains plug: Robust and secure plug design
Technical Specifications
Connector to Connector
Mains Plug, Denmark to Free End
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
250V
Product Range
Danish Power Cord Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171
