Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-LP12-02PP-SC-PL-0Copy
Order Code4923020
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$17.670 (S$19.2603) |
| 5+ | S$15.820 (S$17.2438) |
| 10+ | S$14.870 (S$16.2083) |
| 25+ | S$13.910 (S$15.1619) |
| 50+ | S$13.410 (S$14.6169) |
| 100+ | S$13.170 (S$14.3553) |
| 150+ | S$12.950 (S$14.1155) |
| 250+ | S$12.720 (S$13.8648) |
Price for:Each
Minimum: 1
Multiple: 1
S$17.67 (S$19.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-LP12-02PP-SC-PL-0Copy
Order Code4923020
Technical Datasheet
Connector TypeCircular Industrial
Product Range-
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts2Contacts
Circular Connector Contact TypeScrew Socket
Coupling StylePush Lock
Connector Body MaterialPBT (Polybutylene Terephthalate), Zinc Alloy Body
Connector Body Plating-
Contact Material-
Contact PlatingGold
IP RatingIP65, IP68
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Screw Socket
Connector Body Material
PBT (Polybutylene Terephthalate), Zinc Alloy Body
Contact Material
-
IP Rating
IP65, IP68
Product Range
-
No. of Contacts
2Contacts
Coupling Style
Push Lock
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
