Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-LP16-03PP-SC-PL-0Copy
Manufacturer Standard Lead Time14 weeks
Order Code4923026
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.630 (S$23.5767) |
| 5+ | S$19.380 (S$21.1242) |
| 10+ | S$18.190 (S$19.8271) |
| 25+ | S$17.030 (S$18.5627) |
| 50+ | S$16.410 (S$17.8869) |
| 100+ | S$16.130 (S$17.5817) |
| 150+ | S$15.830 (S$17.2547) |
| 250+ | S$15.570 (S$16.9713) |
Price for:Each
Minimum: 1
Multiple: 1
S$21.63 (S$23.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-LP16-03PP-SC-PL-0Copy
Manufacturer Standard Lead Time14 weeks
Order Code4923026
Technical Datasheet
Connector TypeCircular Industrial
Product Range-
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts3Contacts
Circular Connector Contact TypeScrew Socket
Coupling StylePush Lock
Connector Body MaterialPBT (Polybutylene Terephthalate), Zinc Alloy Body
Connector Body Plating-
Contact Material-
Contact PlatingGold
IP RatingIP65, IP68
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Screw Socket
Connector Body Material
PBT (Polybutylene Terephthalate), Zinc Alloy Body
Contact Material
-
IP Rating
IP65, IP68
Product Range
-
No. of Contacts
3Contacts
Coupling Style
Push Lock
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
