Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SLP25-05PP-SP-0Copy
Manufacturer Standard Lead Time14 weeks
Order Code4923018
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$17.220 (S$18.7698) |
| 5+ | S$15.420 (S$16.8078) |
| 10+ | S$14.490 (S$15.7941) |
| 25+ | S$13.550 (S$14.7695) |
| 50+ | S$13.070 (S$14.2463) |
| 100+ | S$12.820 (S$13.9738) |
| 150+ | S$12.600 (S$13.734) |
| 250+ | S$12.390 (S$13.5051) |
Price for:Each
Minimum: 1
Multiple: 1
S$17.22 (S$18.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SLP25-05PP-SP-0Copy
Manufacturer Standard Lead Time14 weeks
Order Code4923018
Technical Datasheet
Connector TypeCircular Industrial
Product Range-
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts5Contacts
Circular Connector Contact Type-
Coupling StylePush Lock
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact Material-
Contact PlatingGold
IP RatingIP65, IP68
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
-
IP Rating
IP65, IP68
Product Range
-
No. of Contacts
5Contacts
Coupling Style
Push Lock
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0475
