Print Page
MP008630
Power Film Capacitor, Metallized PP, Can, 66.9 µF, -5%, +10%, Three-Phase PFC, Stud Mount - M12
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP008630Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 3872606 |
| Your Part Number | |
| Technical Datasheet |
27 In Stock
Need more?
27 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$238.770 (S$260.2593) |
| 2+ | S$214.060 (S$233.3254) |
| 3+ | S$195.150 (S$212.7135) |
| 5+ | S$187.560 (S$204.4404) |
| 10+ | S$183.980 (S$200.5382) |
| 20+ | S$180.560 (S$196.8104) |
Price for:Each
Minimum: 1
Multiple: 1
S$238.77 (S$260.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP008630Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 3872606 |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Can |
| Capacitance | 66.9µF |
| Capacitance Tolerance | -5%, +10% |
| Typical Applications | Three-Phase PFC |
| Capacitor Mounting | Stud Mount - M12 |
| Voltage(AC) | 690V |
| Voltage(DC) | - |
| Humidity Rating | - |
| Capacitor Terminals | Terminal Block |
| Lead Spacing | - |
| dv/dt Rating | - |
| Peak Current | 25.1A |
| RMS Current (Irms) | - |
| ESR | - |
| Product Diameter | - |
| Product Length | - |
| Product Width | - |
| Product Height | 245mm |
| Ripple Current | - |
| Output (kvar) | 30kvar @ 50Hz |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 60°C |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 66.9µF |
| Typical Applications | Three-Phase PFC |
| Voltage(AC) | 690V |
| Humidity Rating | - |
| Lead Spacing | - |
| Peak Current | 25.1A |
| ESR | - |
| Product Length | - |
| Product Height | 245mm |
| Output (kvar) | 30kvar @ 50Hz |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Capacitor Case / Package | Can |
|---|---|
| Capacitance Tolerance | -5%, +10% |
| Capacitor Mounting | Stud Mount - M12 |
| Voltage(DC) | - |
| Capacitor Terminals | Terminal Block |
| dv/dt Rating | - |
| RMS Current (Irms) | - |
| Product Diameter | - |
| Product Width | - |
| Ripple Current | - |
| Product Range | - |
| Operating Temperature Max | 60°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.3 |
