Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | S$22.640 (S$24.6776) |
5+ | S$18.860 (S$20.5574) |
Price for:Each
Minimum: 1
Multiple: 1
S$22.64 (S$24.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015829
Order Code4719674
Technical Datasheet
Resistance2.7ohm
Current Rating5A
Power Rating20W
Pin Diameter2.5mm
Barrel Length-
Resistance Tolerance± 5%
Connector MountingCable Mount
Resistor Case / PackageRadial Leaded
Contact Termination TypeSolder
Resistor TechnologyWirewound
Barrel Inner Diameter-
Barrel Outer Diameter-
Temperature Coefficient± 400ppm/°C
Voltage Rating-
Resistor TypeHigh Power
Product Length45mm
Product Width20mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Product Range-
Technical Specifications
Resistance
2.7ohm
Current Rating
5A
Pin Diameter
2.5mm
Resistance Tolerance
± 5%
Resistor Case / Package
Radial Leaded
Resistor Technology
Wirewound
Barrel Outer Diameter
-
Voltage Rating
-
Product Length
45mm
Operating Temperature Min
-55°C
Product Range
-
Gender
Plug
Power Rating
20W
Barrel Length
-
Connector Mounting
Cable Mount
Contact Termination Type
Solder
Barrel Inner Diameter
-
Temperature Coefficient
± 400ppm/°C
Resistor Type
High Power
Product Width
20mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02