Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.590 (S$18.0831) |
| 10+ | S$12.510 (S$13.6359) |
| 25+ | S$10.770 (S$11.7393) |
Price for:Each
Minimum: 1
Multiple: 1
S$16.59 (S$18.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016657
Order Code4849544
Technical Datasheet
GenderJack
Current Rating10A
Pin Diameter2.6mm
Barrel Length14.5mm
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter5.6mm
Voltage Rating20V
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Gender
Jack
Pin Diameter
2.6mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
20V
SVHC
Lead (04-Feb-2026)
Current Rating
10A
Barrel Length
14.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
