Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.230 (S$13.3307) |
| 10+ | S$9.360 (S$10.2024) |
| 25+ | S$8.160 (S$8.8944) |
Price for:Each
Minimum: 1
Multiple: 1
S$12.23 (S$13.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016658Copy
Order Code4849545
Technical Datasheet
Current Rating-
Pin Diameter-
Barrel Length-
Connector Mounting-
Contact Termination Type-
Barrel Inner Diameter6.4mm
Barrel Outer Diameter-
Voltage Rating-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
-
Barrel Inner Diameter
6.4mm
Voltage Rating
-
SVHC
Lead (04-Feb-2026)
Current Rating
-
Barrel Length
-
Contact Termination Type
-
Barrel Outer Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0074
