Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016675Copy
Manufacturer Standard Lead Time20 weeks
Order Code4861223
Your Part Number
98 In Stock
Need more?
98 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.520 (S$11.4668) |
| 5+ | S$8.670 (S$9.4503) |
| 10+ | S$8.050 (S$8.7745) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
S$10.52 (S$11.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Wire Size AWG Max
16AWG
Insulator Material
Vinyl
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119
