Print Page
MP11A12005L310100U293
Thermal Switch, Normally Closed, 6.3A, 250VAC, 120°C, Wire Leads, Housing of PPS, Potted
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP11A12005L310100U293Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 4816774 |
| Your Part Number | |
| Technical Datasheet |
244 In Stock
Need more?
244 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.790 (S$8.4911) |
| 10+ | S$6.790 (S$7.4011) |
| 25+ | S$6.490 (S$7.0741) |
| 50+ | S$6.300 (S$6.867) |
| 100+ | S$6.180 (S$6.7362) |
| 200+ | S$5.940 (S$6.4746) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.79 (S$8.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP11A12005L310100U293Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 4816774 |
| Technical Datasheet | |
| Switching Temperature | 120°C |
| Reset Temperature | - |
| Contact Operation | Normally Closed |
| Sensor Terminals | Wire Leads |
| Sensor Housing | - |
| Contact Rating | 6.3A at 250VAC |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Switching Temperature | 120°C |
|---|---|
| Contact Operation | Normally Closed |
| Sensor Housing | - |
| Product Range | - |
| Reset Temperature | - |
|---|---|
| Sensor Terminals | Wire Leads |
| Contact Rating | 6.3A at 250VAC |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90321080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003 |
