Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MPCR-03FL7---2K2AC SMD Chip Resistor, 2.2 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, High Precision](https://sg.element14.com/productimages/standard/en_GB/2309111-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCR-03FL7---2K2ACCopy
Manufacturer Standard Lead Time24 weeks
Order Code4628589
Product RangeMP CR Series
Your Part Number
4,285 In Stock
Need more?
4,285 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.016 (S$0.0174) |
| 100+ | S$0.013 (S$0.0142) |
| 500+ | S$0.012 (S$0.0131) |
| 1000+ | S$0.010 (S$0.0109) |
| 2500+ | S$0.009 (S$0.0098) |
| 5000+ | S$0.008 (S$0.0087) |
| 25000+ | S$0.007 (S$0.0076) |
| 50000+ | S$0.006 (S$0.0065) |
Price for:Each
Minimum: 10
Multiple: 10
S$0.16 (S$0.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCR-03FL7---2K2ACCopy
Manufacturer Standard Lead Time24 weeks
Order Code4628589
Product RangeMP CR Series
Technical Datasheet
Resistance2.2kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Precision
Product RangeMP CR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2.2kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
MP CR Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Precision
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
