Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDA20-220S12G2N4Copy
Manufacturer Standard Lead Time11 weeks
Order Code4824107
Product RangeMP-DA
Your Part Number
108 In Stock
Need more?
108 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.810 (S$16.1429) |
| 10+ | S$13.340 (S$14.5406) |
| 25+ | S$12.740 (S$13.8866) |
| 50+ | S$12.100 (S$13.189) |
| 100+ | S$11.730 (S$12.7857) |
Price for:Each
Minimum: 1
Multiple: 1
S$14.81 (S$16.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDA20-220S12G2N4Copy
Manufacturer Standard Lead Time11 weeks
Order Code4824107
Product RangeMP-DA
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs1 Output
Output Power Max20W
Output Voltage - Output 112V
Output Current - Output 11.666A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width29.3mm
Height23.7mm
Depth54mm
Product RangeMP-DA
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
UL Approved
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Output Power Max
20W
Output Current - Output 1
1.666A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
23.7mm
Product Range
MP-DA
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
29.3mm
Depth
54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
