Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MPE-05D05NPH3Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4734589 |
| Product Range | MPE-NPH3 |
| Your Part Number | |
| Technical Datasheet |
226 In Stock
Need more?
226 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.480 (S$3.7932) |
| 15+ | S$3.270 (S$3.5643) |
| 50+ | S$3.150 (S$3.4335) |
| 150+ | S$3.080 (S$3.3572) |
| 250+ | S$3.010 (S$3.2809) |
| 500+ | S$2.890 (S$3.1501) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.48 (S$3.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MPE-05D05NPH3Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4734589 |
| Product Range | MPE-NPH3 |
| Technical Datasheet | |
| Power Supply Applications | ITE & Industrial |
| DC / DC Converter Type | SIP |
| Input Ratio | - |
| Output Power Max | 1W |
| No. of Outputs | 2 Output |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 100mA |
| Output Voltage - Output 2 | -5V |
| Output Current - Output 2 | -100mA |
| Output Regulation | Unregulated |
| Isolation Voltage | 3kV |
| Input Voltage DC Nom | 5V |
| DC / DC Converter Output Type | Fixed |
| Width | 6mm |
| Height | 10mm |
| Depth | 19.5mm |
| Input Voltage DC Min | 4.5V |
| Input Voltage DC Max | 5.5V |
| Product Range | MPE-NPH3 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
MPE-05D05NPH3 is a 1W, isolated DC to DC converter.
- No-load input current as low as 5mA
- Continuous short-circuit protection
- Unregulated output types
- 7PIN SIP package, industry standard pinout
- Operating temperature: -40°C to +105°C
- UL/cUL/IEC/EN 62368-1 approved, CB-report
- 5V DC input voltage
- Output voltage: ±5V DC
- Output current: ±100mA
- 82% typical efficiency
Technical Specifications
| Power Supply Applications | ITE & Industrial |
|---|---|
| Input Ratio | - |
| No. of Outputs | 2 Output |
| Output Current - Output 1 | 100mA |
| Output Current - Output 2 | -100mA |
| Isolation Voltage | 3kV |
| DC / DC Converter Output Type | Fixed |
| Height | 10mm |
| Input Voltage DC Min | 4.5V |
| Product Range | MPE-NPH3 |
| DC / DC Converter Type | SIP |
|---|---|
| Output Power Max | 1W |
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | -5V |
| Output Regulation | Unregulated |
| Input Voltage DC Nom | 5V |
| Width | 6mm |
| Depth | 19.5mm |
| Input Voltage DC Max | 5.5V |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
