Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFN1-12S05B3NCopy
Manufacturer Standard Lead Time10 weeks
Order Code4824137
Product RangeMPFN1-B3N
Your Part Number
150 In Stock
Need more?
150 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.460 (S$3.7714) |
| 15+ | S$3.260 (S$3.5534) |
| 50+ | S$3.150 (S$3.4335) |
| 150+ | S$3.080 (S$3.3572) |
| 250+ | S$3.020 (S$3.2918) |
| 500+ | S$2.890 (S$3.1501) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.46 (S$3.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFN1-12S05B3NCopy
Manufacturer Standard Lead Time10 weeks
Order Code4824137
Product RangeMPFN1-B3N
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width6mm
Height10.1mm
Depth19.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeMPFN1-B3N
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPFN1-12S05B3N is a 1W, isolated DC to DC converter suitable for series of product can be used in field of instrument, communication, pure digital circuit, general low frequency analogue circuit, relay drive circuit and data exchange circuit applications.
- Input voltage range from 10.8 to 13.2V DC (12V DC nom)
- Output voltage/current (Vo/Io) is 5V DC and 200/20mA Io(max/min)
- 96mA typ full load I/P current at nominal voltage, 10mA typ no load I/P current at nominal voltage
- 2400µF max capacitive load
- 75/30 (max/min) ripple current (20MHz)
- 86% typ efficiency at full load/nom voltage
- Isolation voltage 3000V DC
- Black plastic case, flame class UL94 V-O
- Natural air colling method
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10.1mm
Input Voltage DC Min
10.8V
Product Range
MPFN1-B3N
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
6mm
Depth
19.5mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
