Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MR06X100 JTLV SMD Chip Resistor, 10 ohm, ± 5%, 125 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://sg.element14.com/productimages/standard/en_GB/2447094-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMR06X100 JTLVCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3994441RL
Cut Tape3994441
Product RangeMP MR Series
Your Part Number
3,030 In Stock
Need more?
3,030 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Re-Reel | 10 | S$0.009 | S$0.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.009 (S$0.0098) |
| 100+ | S$0.008 (S$0.0087) |
| 500+ | S$0.007 (S$0.0076) |
| 1000+ | S$0.006 (S$0.0065) |
| 2500+ | S$0.005 (S$0.0054) |
| 5000+ | S$0.004 (S$0.0044) |
| 25000+ | S$0.003 (S$0.0033) |
| 50000+ | S$0.002 (S$0.0022) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMR06X100 JTLVCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3994441RL
Cut Tape3994441
Product RangeMP MR Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 5%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMP MR Series
Temperature Coefficient-200ppm/°C to +400ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
MP MR Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
-200ppm/°C to +400ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
