Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoP6KE36A
Order Code2459971
Product RangeP6KE Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoP6KE36A
Order Code2459971
Product RangeP6KE Series
Technical Datasheet
Product RangeP6KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage30.8V
Clamping Voltage Max49.9V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage34.2V
Maximum Breakdown Voltage37.8V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead
Technical Specifications
Product Range
P6KE Series
Reverse Standoff Voltage
30.8V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
34.2V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
Lead
TVS Polarity
Unidirectional
Clamping Voltage Max
49.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
37.8V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000456