Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000160Copy
Order Code2439944
Technical Datasheet
Wire Gauge18AWG
No. of Max Strands x Strand Size16 x 30AWG
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max80°C
Conductor Area CSA-
Voltage Rating300V
External Diameter2mm
Product Overview
The PP000160 is a 100m Equipment Wire with tinned copper conductor and a PVC jacket. It is applicable to internal wiring of appliances where exposed to oil at temperature not exceeding 60°C.
- CPR: Not Yet Qualified
- Less Than 23.7Ω/km at 20°C Maximum conductor DC resistance (DCR)
- Greater Than 200MΩ/km at 20°C Insulation resistance
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Wire Gauge
18AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
80°C
Voltage Rating
300V
No. of Max Strands x Strand Size
16 x 30AWG
Reel Length (Metric)
100m
Conductor Area CSA
-
External Diameter
2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.16
