Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002033Copy
Order Code2890007
Product RangeLiYv
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002033Copy
Order Code2890007
Product RangeLiYv
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBrown
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Operating Temperature Max85°C
Conductor Area CSA0.25mm²
Voltage Rating500V
Conductor MaterialTinned Copper
External Diameter1.4mm
Approval SpecificationEN 60228, IEC 60332-1,-2, VDE 0812
Product RangeLiYv
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Flexible Class 5 stranded tinned copper conductor
- Cross sectional area nom. 0.25 mm²
- External diameter nom. 1.4mm
- Brown PVC jacket (insulation)
- Insulation resistance min. 5000Mohm x km
- Voltage rating 500V
- Test voltage 2.5kV
- Operating temperature max. Fixed -40°C to +90°C; Flexed: -50°C to +50°C
- Bending radius min. Fixed: 12 x overall diameter
- Meets cable standards EN 60228, IEC 60332-1, IEC 60332-2, VDE 0812
- Supplied in 500 metre reels
Applications
Electrical, Industrial, Telecommunications
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
1640ft
Operating Temperature Max
85°C
Voltage Rating
500V
External Diameter
1.4mm
Product Range
LiYv
Jacket Colour
Brown
No. of Max Strands x Strand Size
-
Reel Length (Metric)
500m
Conductor Area CSA
0.25mm²
Conductor Material
Tinned Copper
Approval Specification
EN 60228, IEC 60332-1,-2, VDE 0812
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09212
