Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01566
Order Code1280718
Technical Datasheet
No. of Contacts4Contacts
Connector MountingChassis Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
Product Overview
The PSG01566 is a 4-pin mini DIN chassis Plug with silver plated phosphor bronze contacts and fibre + nylon housing. This panel mount audio male connector has solder termination.
- 1A, 100VAC Current ratings
- 30mΩ Maximum contact resistance
- 50MΩ at 250VDC Minimum insulation resistance
Applications
Audio
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Chassis Mount
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Plug
Contact Termination
Solder
Connector Body Material
Metal Body
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004