Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoR23-007-00-012611000Copy
Order Code1826195
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR23-007-00-012611000Copy
Order Code1826195
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Convert From Coax Type-
Convert From Gender-
Convert To Coax Type-
Convert To Gender-
Adapter Body Style-
Impedance50ohm
Connector TypeAdaptor
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Convert From Coax Type
-
Convert To Coax Type
-
Adapter Body Style
-
Connector Type
Adaptor
SVHC
No SVHC (15-Jan-2018)
Convert From Gender
-
Convert To Gender
-
Impedance
50ohm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0058
