Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO S255B222K502MT SMD Multilayer Ceramic Capacitor, 2200 pF, 5 kV, 2220 [5750 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/4130227-40.jpg)
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | S255B222K502MTCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Re-Reel4130304RL Cut Tape4130304 |
| Product Range | MC S2 X7R Series |
| Your Part Number | |
| Technical Datasheet |
487 In Stock
Need more?
487 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.300 | S$2.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.300 (S$2.507) |
| 10+ | S$1.600 (S$1.744) |
| 50+ | S$1.300 (S$1.417) |
| 100+ | S$1.170 (S$1.2753) |
| 200+ | S$1.020 (S$1.1118) |
| 500+ | S$0.924 (S$1.0072) |
| 2500+ | S$0.874 (S$0.9527) |
| 5000+ | S$0.852 (S$0.9287) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | S255B222K502MTCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Re-Reel4130304RL Cut Tape4130304 |
| Product Range | MC S2 X7R Series |
| Technical Datasheet | |
| Capacitance | 2200pF |
| Voltage(DC) | 5kV |
| Capacitor Case / Package | 2220 [5750 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | MC S2 X7R Series |
| Product Length | 5.7mm |
| Product Width | 5mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 2200pF |
|---|---|
| Capacitor Case / Package | 2220 [5750 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 5.7mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 5kV |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | MC S2 X7R Series |
| Product Width | 5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
