
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | TIP31CCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4575633 |
| Product Range | Bipolar Single Transistor, NPN |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.090 (S$1.1881) |
| 10+ | S$0.620 (S$0.6758) |
| 100+ | S$0.454 (S$0.4949) |
| 500+ | S$0.404 (S$0.4404) |
| 1000+ | S$0.370 (S$0.4033) |
| 5000+ | S$0.313 (S$0.3412) |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | TIP31CCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4575633 |
| Product Range | Bipolar Single Transistor, NPN |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 100V |
| Continuous Collector Current | 3A |
| Power Dissipation | 40W |
| Transistor Case Style | TO-220 |
| Transistor Mounting | Through Hole |
| No. of Pins | 3Pins |
| Transition Frequency | 3MHz |
| DC Current Gain hFE Min | 10hFE |
| Operating Temperature Max | 150°C |
| Product Range | Bipolar Single Transistor, NPN |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The TIP31C is a high-performance transistor designed to handle high currents and voltages, making it an ideal choice for demanding applications such as audio amplifiers, power supplies, and switching circuits. With its high current handling capability and low saturation voltage, the TIP31C can efficiently switch high currents while minimizing power losses. Its high gain and fast switching times make it suitable for high-frequency applications, and its robust construction ensures reliable operation in harsh environments. The TIP31C is a complementary transistor to the TIP32C, making it an ideal choice for applications that require a matched pair of transistors, such as audio amplifiers and power supplies.
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Continuous Collector Current | 3A |
| Transistor Case Style | TO-220 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 10hFE |
| Product Range | Bipolar Single Transistor, NPN |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage Max | 100V |
|---|---|
| Power Dissipation | 40W |
| Transistor Mounting | Through Hole |
| Transition Frequency | 3MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
