Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | UF4002Copy |
| Order Code | 2124759 |
| Product Range | UF Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | UF4002Copy |
| Order Code | 2124759 |
| Product Range | UF Series |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 100V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Forward Voltage Max | 1V |
| Reverse Recovery Time | 50ns |
| Forward Surge Current | 30A |
| Operating Temperature Max | 150°C |
| Diode Case Style | DO-41 |
| No. of Pins | 2 Pin |
| Product Range | UF Series |
| Qualification | - |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 100V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 50ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 2 Pin |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Forward Voltage Max | 1V |
| Forward Surge Current | 30A |
| Diode Case Style | DO-41 |
| Product Range | UF Series |
| SVHC | No SVHC (16-Jan-2020) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000435 |
