Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO WF20P682 JTL SMD Chip Resistor, 6.8 kohm, ± 5%, 1 W, 2010 [5025 Metric], Thick Film, High Power](https://sg.element14.com/productimages/standard/en_GB/2447094-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoWF20P682 JTLCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3994640RL
Cut Tape3994640
Product RangeMP WF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.110 | S$1.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.110 (S$0.1199) |
| 100+ | S$0.094 (S$0.1025) |
| 500+ | S$0.086 (S$0.0937) |
| 1000+ | S$0.079 (S$0.0861) |
| 2000+ | S$0.070 (S$0.0763) |
| 4000+ | S$0.065 (S$0.0708) |
| 20000+ | S$0.062 (S$0.0676) |
| 40000+ | S$0.061 (S$0.0665) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWF20P682 JTLCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3994640RL
Cut Tape3994640
Product RangeMP WF Series
Technical Datasheet
Resistance6.8kohm
Resistance Tolerance± 5%
Power Rating1W
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeMP WF Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
6.8kohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
MP WF Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
