Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO WF25S151 JTL SMD Chip Resistor, 150 ohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film](https://sg.element14.com/productimages/standard/en_GB/2447094-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoWF25S151 JTLCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3994644RL
Cut Tape3994644
Product RangeMP WF Series
Your Part Number
2,629 In Stock
Need more?
2,629 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.251 | S$2.51 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.251 (S$0.2736) |
| 100+ | S$0.168 (S$0.1831) |
| 500+ | S$0.130 (S$0.1417) |
| 1000+ | S$0.116 (S$0.1264) |
| 2000+ | S$0.105 (S$0.1144) |
| 4000+ | S$0.093 (S$0.1014) |
| 20000+ | S$0.089 (S$0.097) |
| 40000+ | S$0.087 (S$0.0948) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWF25S151 JTLCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3994644RL
Cut Tape3994644
Product RangeMP WF Series
Technical Datasheet
Resistance150ohm
Resistance Tolerance± 5%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Stability, High Reliability
Product RangeMP WF Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length6.3mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
150ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
MP WF Series
Voltage Rating
200V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Stability, High Reliability
Temperature Coefficient
± 100ppm/°C
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
