Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part No1.5KE18CA
Order Code9565574
Product Range1.5KE
Technical Datasheet
Product Range1.5KE
TVS PolarityBidirectional
Diode Case StyleDO-201
Diode MountingThrough Hole
Qualification-
Alternatives for 1.5KE18CA
5 Products Found
Product Overview
The 1.5KE series Transient Voltage Suppressor Diode offers 1500W surge capability at 1ms. It is available in unidirectional and bidirectional TVS devices. It has high transient power dissipation and no wear-out limitation.
- Low Zener impedance
- Glass passivated chip junction
- Excellent clamping capability
- <lt/>1ps from 0V to BV Minimum fast response time
- <lt/>1µA above 10V Current IR
- Low clamping voltage
- Wide voltage range
- -65 to 175°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
1.5KE
Diode Case Style
DO-201
Qualification
-
TVS Polarity
Bidirectional
Diode Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907

