Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part No1.5KE36CA
Order Code9565620
Product Range1.5KE
Technical Datasheet
Product Range1.5KE
TVS PolarityBidirectional
Clamping Voltage Max49.9V
Diode Case StyleDO-201
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Alternatives for 1.5KE36CA
7 Products Found
Product Overview
- <lt/>1ps from 0V to BV Minimum fast response time
- <lt/>1µA above 10V Current IR
Applications
Industrial
Technical Specifications
Product Range
1.5KE
Clamping Voltage Max
49.9V
Operating Temperature Max
175°C
Qualification
-
TVS Polarity
Bidirectional
Diode Case Style
DO-201
Diode Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001