Print Page
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | 1N5402Copy |
| Order Code | 9565078 |
| Product Range | 1N5402 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 200V |
| Average Forward Current | 3A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.2V |
| Reverse Recovery Time | - |
| Forward Surge Current | 200A |
| Operating Temperature Max | 150°C |
| Diode Case Style | DO-201AD |
| No. of Pins | 2Pins |
| Product Range | 1N5402 |
| Qualification | - |
Alternatives for 1N5402
4 Products Found
Product Overview
The 1N5402 is a General Purpose Rectifier features high current capability and low leakage.
- 6.25W Total device dissipation
- 20°C/W Junction to ambient thermal resistance
- 140V Maximum RMS voltage
- 0.5mA Maximum full load reverse current
- 30pF Typical junction capacitance
Applications
Industrial
Technical Specifications
| Repetitive Peak Reverse Voltage | 200V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | - |
| Operating Temperature Max | 150°C |
| No. of Pins | 2Pins |
| Qualification | - |
| Average Forward Current | 3A |
|---|---|
| Forward Voltage Max | 1.2V |
| Forward Surge Current | 200A |
| Diode Case Style | DO-201AD |
| Product Range | 1N5402 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00112 |

