Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part No1N5818Copy
Order Code7429290
Product Range1N5810
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Forward Voltage Max875mV
Forward Surge Current25A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product Range1N5810
Qualification-
SVHCTo Be Advised
Alternatives for 1N5818
1 Product Found
Product Overview
The 1N5818 is a Schottky Power Diode with moulded plastic case and solderable axial-lead as per MIL-STD-202 standard.
- Colour band denotes cathode end
- Low forward voltage drop
- High current capability
- High reliability
- High surge current capability
Applications
Power Management, Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-41 (DO-204AL)
Forward Voltage Max
875mV
Operating Temperature Max
125°C
Product Range
1N5810
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003

