Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | 2CM3024-W03600Copy |
| Order Code | 1860757 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | 2CM3024-W03600Copy |
| Order Code | 1860757 |
| Technical Datasheet | |
| Connector to Connector | Circular Plug to Free End |
| No. of Positions | 3Ways |
| Cable Length - Imperial | 3.28ft |
| Cable Length - Metric | 1m |
| Jacket Colour | Black |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 2CM3024-W03600 is a 3-way 1m Cable Assembly with plug-free end connection. It is made up of black PVC cable jacket and is immersed in 1m water for 30 minutes.
- IP67 Protection
Applications
Industrial
Technical Specifications
| Connector to Connector | Circular Plug to Free End |
|---|---|
| Cable Length - Imperial | 3.28ft |
| Jacket Colour | Black |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Positions | 3Ways |
|---|---|
| Cable Length - Metric | 1m |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .121 |
