Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No3WCV1Copy
Order Code1346456
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No3WCV1Copy
Order Code1346456
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Terminal TypeWire Splice
Insulator ColourRed
Insulator MaterialVinyl
Terminal MaterialCopper
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Insulator Colour
Red
Terminal Material
Copper
Termination
Crimp
Wire Size AWG Max
16AWG
Terminal Type
Wire Splice
Insulator Material
Vinyl
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
