Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No6MD1S4M2RE
Order Code1550249
Product Range6MD1
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No6MD1S4M2RE
Order Code1550249
Product Range6MD1
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product Range6MD1
Contact Current Max100mA
Contact Voltage AC Max20V
Contact Voltage DC Max20V
OrientationVertical
Alternatives for 6MD1S4M2RE
1 Product Found
Product Overview
3 Position switch. ON in LH, OPEN in centre, ON in RH place Gold plated copper alloy contacts White nylon case with black case and actuator Epoxy sealed terminations
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
100mA
Contact Voltage DC Max
20V
Switch Operation
On-On
Product Range
6MD1
Contact Voltage AC Max
20V
Orientation
Vertical
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002873
