Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Alternatives for 861-R
3 Products Found
Product Overview
The 861-R is a red Banana Tip Jack with bright tin phosphor bronze contact as per QQ-B-750 standard and nylon 66 housing as per ASTM D4066 standard. This jack is provided with keyed mounting with double flats and accepts up to 16AWG wire gauge.
- UL94V-2 Flammability rating
- 15A Rated current
- 10mΩ Maximum contact resistance
Applications
Industrial, Communications & Networking
Technical Specifications
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002631