Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoAM158
Order Code9381481
Product RangeAM158
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current1.5A
Bridge Rectifier Case Style-
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current30A
Operating Temperature Max125°C
Product RangeAM158
Alternatives for AM158
1 Product Found
Product Overview
The AM158 is a 4-pin single-phase through-hole Bridge Rectifier Diode features a reliable construction utilizing moulded plastic technique. It has lead solderable per MIL-STD-202, Method 208 terminals ideal for printed circuit board. It can be mounted in any position.
- 1000V PRV Rating
- 30/50A Peak surge overload rating
- 35V Maximum RMS bridge input voltage
- -55 to 125°C Operating temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1.5A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
-
Forward Voltage Max
1V
Forward Surge Current
30A
Product Range
AM158
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134