Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBG-716
Order Code1218712
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBG-716
Order Code1218712
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Grommet TypeClosed / Holeplug
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialSBR (Styrene Butadiene Rubber)
Mounting Hole Dia6.223mm
Panel Thickness Max1.2mm
Grommet ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Grommet Type
Closed / Holeplug
Cable Diameter Max
-
Mounting Hole Dia
6.223mm
Grommet Colour
Black
SVHC
No SVHC (14-Jun-2023)
Cable Diameter Min
-
Grommet Material
SBR (Styrene Butadiene Rubber)
Panel Thickness Max
1.2mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556