Print Page
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | BY399Copy |
| Order Code | 1625027 |
| Product Range | BY399 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 800V |
| Average Forward Current | 3A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.2V |
| Reverse Recovery Time | 250ns |
| Forward Surge Current | 150A |
| Operating Temperature Max | 150°C |
| Diode Case Style | DO-201AD |
| No. of Pins | 2 Pin |
| Product Range | BY399 |
| Qualification | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 800V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 250ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 2 Pin |
| Qualification | - |
| Average Forward Current | 3A |
|---|---|
| Forward Voltage Max | 1.2V |
| Forward Surge Current | 150A |
| Diode Case Style | DO-201AD |
| Product Range | BY399 |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0012 |

