Print Page
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | BZW04-40BCopy |
| Order Code | 1578771 |
| Product Range | BZW04 |
| Technical Datasheet | |
| Product Range | BZW04 |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 40.2V |
| Clamping Voltage Max | 64.8V |
| Diode Case Style | DO-41 (DO-204AL) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 44.7V |
| Maximum Breakdown Voltage | 49.4V |
| Peak Pulse Power Dissipation | 400W |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Qualification | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Product Range | BZW04 |
|---|---|
| Reverse Standoff Voltage | 40.2V |
| Diode Case Style | DO-41 (DO-204AL) |
| Minimum Breakdown Voltage | 44.7V |
| Peak Pulse Power Dissipation | 400W |
| Diode Mounting | Through Hole |
| SVHC | No SVHC (07-Jul-2017) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 64.8V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 49.4V |
| Operating Temperature Max | 175°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00034 |

