Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCM15010Copy
Order Code9381112
Product RangeCM150
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current15A
Bridge Rectifier Case Style-
No. of Pins4Pins
Forward Voltage Max1.2V
Bridge Rectifier MountingPanel Mount
Forward Surge Current300A
Operating Temperature Max150°C
Product RangeCM150
SVHCNo SVHC (07-Jul-2017)
Alternatives for CM15010
1 Product Found
Product Overview
The CM15010 is a 4-pin single-phase Bridge Rectifier Diode with electrically isolated metal case for maximum heat dissipation. It is mounted in any position with quick-connect-mount and plated 0.25-inch Faston or wire lead <=40 mils terminal with screw termination.
- 400A Surge overload ratings
- -55 to 150°C Operating temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
15A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
-
Forward Voltage Max
1.2V
Forward Surge Current
300A
Product Range
CM150
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03

