Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCM35010
Order Code9381244
Product RangeCM350
Technical Datasheet
No. of PhasesSingle Phase
Average Forward Current35A
Bridge Rectifier Case StyleGBPC
No. of Pins4Pins
Forward Voltage Max1.2V
Bridge Rectifier MountingPanel Mount
Forward Surge Current400A
Operating Temperature Max150°C
Product RangeCM350
Alternatives for CM35010
1 Product Found
Product Overview
The CM35010 is a 4-pin single-phase Bridge Rectifier Diode with electrically isolated metal case for maximum heat dissipation. It is mounted in any position and has plated 0.25-inch Faston terminals.
- 400A Surge overload ratings
- 700V Maximum RMS bridge input voltage
- -55 to 150°C Operating temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Bridge Rectifier Case Style
GBPC
Forward Voltage Max
1.2V
Forward Surge Current
400A
Product Range
CM350
Average Forward Current
35A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032

