Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | CR-R5-7C6-0DCopy |
| Order Code | 1441161 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | CR-R5-7C6-0DCopy |
| Order Code | 1441161 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Shaft Type | Round Shaft |
| Shaft Diameter | 6mm |
| Knob Material | Plastic |
| Knob / Dial Style | Round with Indicator Line |
| Knob Diameter | 11mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (16-Jan-2020) |
Alternatives for CR-R5-7C6-0D
1 Product Found
Technical Specifications
| Shaft Type | Round Shaft |
|---|---|
| Knob Material | Plastic |
| Knob Diameter | 11mm |
| SVHC | No SVHC (16-Jan-2020) |
| Shaft Diameter | 6mm |
|---|---|
| Knob / Dial Style | Round with Indicator Line |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369085 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |
