Print Page
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | ES3DCopy |
| Order Code | 4084659 |
| Product Range | ES3D |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 200V |
| Average Forward Current | 3A |
| Diode Configuration | Single |
| Forward Voltage Max | 950mV |
| Reverse Recovery Time | 35ns |
| Forward Surge Current | 100A |
| Operating Temperature Max | 150°C |
| Diode Case Style | DO-214AB (SMC) |
| No. of Pins | 2 Pin |
| Product Range | ES3D |
| Qualification | - |
| SVHC | No SVHC (07-Jul-2017) |
Alternatives for ES3D
1 Product Found
Product Overview
The ES3D is an Ultrafast Recovery Power Diode with solder-plated terminals, moulded plastic case and indicated by cathode band polarity. The power diode features glass passivated junction chip, built-in strain relief and superfast recovery time for high efficiency. This power diode is designed for automated placement and surface mounted applications.
- Easy to pick and place
- 140V Maximum RMS voltage
- 200V Maximum DC blocking voltage
- 45pF Typical junction capacitance
- 250°C/10 seconds at Terminals high temperature soldering
Applications
Power Management
Technical Specifications
| Repetitive Peak Reverse Voltage | 200V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 35ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 2 Pin |
| Qualification | - |
| Average Forward Current | 3A |
|---|---|
| Forward Voltage Max | 950mV |
| Forward Surge Current | 100A |
| Diode Case Style | DO-214AB (SMC) |
| Product Range | ES3D |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00025 |

