Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoFL402Copy
Order Code9380930
Product RangeFL402
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage200V
Average Forward Current4A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current500A
Operating Temperature Max125°C
Product RangeFL402
Product Overview
The FL402 is a 4-pin single-phase glass passivated Bridge Rectifier Diode construction utilizing moulded plastic technique. It has lead solderable per MIL-STD-202, Method 208 terminals and ideal for printed circuit board.
- In-line miniature single phase silicon bridge
- 200A Peak surge overload rating
- Any mounting position
- 140V Maximum RMS bridge input voltage
- -55 to 125°C Operating temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
4A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
200V
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1.1V
Forward Surge Current
500A
Product Range
FL402
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006

