Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoGBPC2508
Order Code4084721
Product RangeGBPC 25
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current25A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current300A
Operating Temperature Max150°C
Product RangeGBPC 25
SVHCNo SVHC (08-Jul-2021)
Alternatives for GBPC2508
6 Products Found
Product Overview
The GBPC2508 is a single-phase Bridge Rectifier. The glass passivation process offers improvements to reliability at high operating temperatures, moisture resistance capability and overall durability. Integrally moulded heatsink provided very low thermal resistance for maximum heat dissipation.
- 2500V Case to lead isolated voltage
- 560V Maximum RMS voltage
- 800V Maximum DC blocking voltage
- 300A Peak forward surge current
- 1.5°C/W Typical thermal resistance
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
25A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (08-Jul-2021)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
300A
Product Range
GBPC 25
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015

