Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoL734/P/NICopy
Order Code310281
Technical Datasheet
Connector TypeTV Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationClamp
Impedance75ohm
Coaxial Cable Type-
Contact MaterialNickel
Contact PlatingSilver Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range-
Product Overview
The L734/P/NI is a television straight Coaxial Plug with silver plated nickel contacts and solder termination. This cable mount RF/coaxial connector can be used to connect RG-174 cable. The L734/P standard coaxial free connector-plug have been adopted by instrumentation engineers because of the excellence of design. The mating face details meet BS3041:1958, IEC169-2 and DIN 45325 specifications.
- 60 to 75Ω Impedance
- ≤5pF Capacitance
- ≤4kV Breakdown voltage
- ≤10000MΩ Insulation resistance
- ≤10mΩ Outer contact resistance
- -40 to +70°C Operating temperature range
Applications
Aerospace, Defence, Military, Communications & Networking, Industrial
Technical Specifications
Connector Type
TV Coaxial
Coaxial Termination
Clamp
Coaxial Cable Type
-
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Nickel
Frequency Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
