Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoLFEB-14/25
Order Code2673568
Product RangeElektraLink Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoLFEB-14/25
Order Code2673568
Product RangeElektraLink Series
Technical Datasheet
Insulator ColourBlue
Product RangeElektraLink Series
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Insulator MaterialPolyolefin
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
16AWG
Conductor Area CSA
-
SVHC
No SVHC (17-Jan-2023)
Product Range
ElektraLink Series
Wire Size AWG Max
14AWG
Insulator Material
Polyolefin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023693