Print Page
Image is for illustrative purposes only. Please refer to product description.
639 In Stock
Need more?
639 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.420 (S$0.4578) |
| 25+ | S$0.333 (S$0.363) |
| 100+ | S$0.280 (S$0.3052) |
| 250+ | S$0.256 (S$0.279) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.42 (S$0.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000853
Order Code2461184
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current4A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial-
Product Range-
Breaking Capacity Current AC1.5kA
SVHCLead (21-Jan-2025)
Product Overview
A 4A quick blow ceramic cartridge with Nickel plated brass end caps.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
-
Breaking Capacity Current AC
1.5kA
Fuse Current
4A
Fuse Size Metric
5mm x 20mm
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for MC000853
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907