Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MC001575Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 2759181 |
| Your Part Number | |
| Technical Datasheet |
66 In Stock
Need more?
36 Delivery in 3-4 Business Days(UK stock)
30 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$53.400 (S$58.206) |
| 10+ | S$50.440 (S$54.9796) |
| 50+ | S$45.820 (S$49.9438) |
| 100+ | S$42.860 (S$46.7174) |
| 250+ | S$39.070 (S$42.5863) |
Price for:Each
Minimum: 1
Multiple: 1
S$53.40 (S$58.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MC001575Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 2759181 |
| Technical Datasheet | |
| Supply Voltage VDC | 12V |
| Fan Frame Type | Square |
| Fan Frame Size | 80mm |
| External Depth | 25mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 60CFM |
| Noise Rating | 47.5dBA |
| Power Rating | 3.96W |
| Rated Speed | 4800rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 330mA |
| IP Rating | IP56 |
| Air Flow - m3/min | 1.7m³/min |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The MC001575 from Multicomp is an IP56 rated dustproof and waterproof axial fan. It has dimension of 80mm x 80mm x 25mm and weight of 105g.
- Supply voltage is 12VDC
- 4800rpm speed and 60CFM airflow
- 2 ball bearing
- Static pressure is 0.41inch-H2O
- Noise is 47.5dBA
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Supply Voltage VDC | 12V |
|---|---|
| Fan Frame Size | 80mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 47.5dBA |
| Rated Speed | 4800rpm |
| Current Rating | 330mA |
| Air Flow - m3/min | 1.7m³/min |
| SVHC | To Be Advised |
| Fan Frame Type | Square |
|---|---|
| External Depth | 25mm |
| Air Flow - CFM | 60CFM |
| Power Rating | 3.96W |
| Power Connection Type | 2 Lead Wires |
| IP Rating | IP56 |
| Product Range | - |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145925 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .136078 |
