Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP MC0125W120612K7 SMD Chip Resistor, 2.7 kohm, ± 1%, 125 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://sg.element14.com/productimages/standard/en_GB/9336974-40.jpg)
ManufacturerMULTICOMP
Manufacturer Part NoMC0125W120612K7Copy
Order Code
Re-Reel9336265RL
Cut Tape9336265
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC0125W120612K7Copy
Order Code
Re-Reel9336265RL
Cut Tape9336265
Technical Datasheet
Resistance2.7kohm
Resistance2.7kohm
Resistance Tolerance± 1%
Power Rating125mW
Power Rating125mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product Range-
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Excellent pulse withstanding performance high power rating chip resistor.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- Reduction of assembly costs
- Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
- Available in ±1%, ±2% and ±5% tolerance
- Power rating of 62.5mW, 100mW and 125mW
- ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(<gt/>100ohm) of TCR values
- Jumpers are available for all sizes
- Operating temperature of -55°C to +155°C
Technical Specifications
Resistance
2.7kohm
Resistance Tolerance
± 1%
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
-
Voltage Rating
200V
Product Length
3.2mm
Operating Temperature Min
-55°C
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance
2.7kohm
Power Rating
125mW
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
