Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC21698
Order Code1838823
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM60CFM
Noise Rating47dBA
Power Rating-
Rated Speed4700rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating130mA
IP Rating-
Air Flow - m3/min1.68m³/min
Product Range-
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Precision Ball Bearing
Noise Rating
47dBA
Rated Speed
4700rpm
Current Rating
130mA
Air Flow - m3/min
1.68m³/min
SVHC
No SVHC (07-Jul-2017)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
60CFM
Power Rating
-
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136